A9CCG-0608F | |
---|---|
DigiKey Part Number | A9CCG-0608F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0608F |
Description | FLEX CABLE - AFG06G/AF06/AFG06G |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥24.57200 | ¥245.72 |
25 | ¥24.44560 | ¥611.14 |
50 | ¥24.19260 | ¥1,209.63 |
100 | ¥21.81180 | ¥2,181.18 |
250 | ¥21.68636 | ¥5,421.59 |
500 | ¥20.05672 | ¥10,028.36 |
1,000 | ¥17.92570 | ¥17,925.70 |
2,500 | ¥16.54680 | ¥41,367.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)