A9CCG-0605F | |
---|---|
DigiKey Part Number | A9CCG-0605F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0605F |
Description | FLEX CABLE - AFG06G/AF06/AFG06G |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.14300 | ¥231.43 |
25 | ¥23.03000 | ¥575.75 |
50 | ¥22.79380 | ¥1,139.69 |
100 | ¥20.54910 | ¥2,054.91 |
250 | ¥20.43124 | ¥5,107.81 |
500 | ¥18.89586 | ¥9,447.93 |
1,000 | ¥16.88814 | ¥16,888.14 |
2,500 | ¥15.58907 | ¥38,972.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/318/350/A9CCx-060xx_tmb.jpg)