UTP28SP0.2MVL | |
---|---|
DigiKey Part Number | 298-17663-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP0.2MVL |
Description | CABLE MOD 8P8C PLUG-PLUG 0.66' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.66' (200.0mm) | |
Shielding | Unshielded | |
Color | Violet | |
Features | - | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.81000 | ¥117.81 |
10 | ¥114.62500 | ¥1,146.25 |
25 | ¥111.44320 | ¥2,786.08 |
50 | ¥108.25940 | ¥5,412.97 |
100 | ¥105.07480 | ¥10,507.48 |
500 | ¥101.89090 | ¥50,945.45 |
1,000 | ¥98.70681 | ¥98,706.81 |