88859-7 | |
---|---|
DigiKey Part Number | A144454-ND |
Manufacturer | |
Manufacturer Product Number | 88859-7 |
Description | CONN FFC RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 14Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 88859-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.79000 | ¥17.79 |
10 | ¥15.85300 | ¥158.53 |
25 | ¥15.76880 | ¥394.22 |
50 | ¥15.60660 | ¥780.33 |
100 | ¥14.31960 | ¥1,431.96 |
250 | ¥14.23940 | ¥3,559.85 |
500 | ¥14.16354 | ¥7,081.77 |