A9CAA-1203E | |
---|---|
DigiKey Part Number | A9CAA-1203E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1203E |
Description | FLEX CABLE - AFK12A/AE12/AFH12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥24.81000 | ¥248.10 |
25 | ¥24.68200 | ¥617.05 |
50 | ¥24.42900 | ¥1,221.45 |
100 | ¥22.02440 | ¥2,202.44 |
250 | ¥21.89816 | ¥5,474.54 |
500 | ¥20.25260 | ¥10,126.30 |
1,000 | ¥18.10081 | ¥18,100.81 |
2,500 | ¥16.70846 | ¥41,771.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/210/A9CAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/210/A9CAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/210/A9CAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/210/A9CAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/210/A9CAx-120xx_tmb.jpg)