A9CAA-1208E | |
---|---|
DigiKey Part Number | A9CAA-1208E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1208E |
Description | FLEX CABLE - AFK12A/AE12/AFH12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥27.85600 | ¥278.56 |
25 | ¥27.71640 | ¥692.91 |
50 | ¥27.43060 | ¥1,371.53 |
100 | ¥24.73040 | ¥2,473.04 |
250 | ¥24.58804 | ¥6,147.01 |
500 | ¥22.74018 | ¥11,370.09 |
1,000 | ¥20.32411 | ¥20,324.11 |
2,500 | ¥18.76072 | ¥46,901.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/210/A9CAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/210/A9CAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/210/A9CAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/210/A9CAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/210/A9CAx-120xx_tmb.jpg)