A9CAA-0808E | |
---|---|
DigiKey Part Number | A9CAA-0808E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0808E |
Description | FLEX CABLE - AFK08A/AE08/AFH08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.11100 | ¥181.11 |
25 | ¥18.02200 | ¥450.55 |
50 | ¥17.83660 | ¥891.83 |
100 | ¥16.36620 | ¥1,636.62 |
250 | ¥16.27412 | ¥4,068.53 |
500 | ¥14.80294 | ¥7,401.47 |
1,000 | ¥13.23995 | ¥13,239.95 |
2,500 | ¥12.22854 | ¥30,571.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/278/829/A9CAx-080xx_tmb.jpg)