1-487378-1 | |
---|---|
DigiKey Part Number | 1-487378-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-487378-1 |
Description | CONN FFC RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector 12Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-487378-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | - | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥8.10100 | ¥81.01 |
25 | ¥7.74320 | ¥193.58 |
50 | ¥7.63500 | ¥381.75 |
100 | ¥6.67150 | ¥667.15 |
250 | ¥6.42160 | ¥1,605.40 |
500 | ¥6.06496 | ¥3,032.48 |
1,000 | ¥5.24442 | ¥5,244.42 |
2,500 | ¥4.85196 | ¥12,129.90 |