A9BBA-1208F | |
---|---|
DigiKey Part Number | A9BBA-1208F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1208F |
Description | FLEX CABLE - AFF12A/AF12/AFF12A |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥51.49200 | ¥514.92 |
25 | ¥50.13880 | ¥1,253.47 |
50 | ¥48.78440 | ¥2,439.22 |
100 | ¥45.80330 | ¥4,580.33 |
250 | ¥45.53192 | ¥11,382.98 |
500 | ¥42.82168 | ¥21,410.84 |
1,000 | ¥38.21426 | ¥38,214.26 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)