A9BBA-1204F | |
---|---|
DigiKey Part Number | A9BBA-1204F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1204F |
Description | FLEX CABLE - AFF12A/AF12/AFF12A |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.74000 | ¥55.74 |
10 | ¥48.60200 | ¥486.02 |
25 | ¥47.32800 | ¥1,183.20 |
50 | ¥46.04720 | ¥2,302.36 |
100 | ¥43.23370 | ¥4,323.37 |
250 | ¥42.97800 | ¥10,744.50 |
500 | ¥40.41966 | ¥20,209.83 |
1,000 | ¥36.07076 | ¥36,070.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)