A9BBA-1202F | |
---|---|
DigiKey Part Number | A9BBA-1202F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1202F |
Description | FLEX CABLE - AFF12A/AF12/AFF12A |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥47.41200 | ¥474.12 |
25 | ¥46.16880 | ¥1,154.22 |
50 | ¥45.17700 | ¥2,258.85 |
100 | ¥42.44550 | ¥4,244.55 |
250 | ¥42.19740 | ¥10,549.35 |
500 | ¥39.46700 | ¥19,733.50 |
1,000 | ¥35.24732 | ¥35,247.32 |
2,500 | ¥32.76513 | ¥81,912.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)