A9BAG-1203F | |
---|---|
DigiKey Part Number | A9BAG-1203F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1203F |
Description | FLEX CABLE - AFF12G/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥33.60300 | ¥336.03 |
25 | ¥32.72440 | ¥818.11 |
50 | ¥32.02160 | ¥1,601.08 |
100 | ¥30.08560 | ¥3,008.56 |
250 | ¥29.90996 | ¥7,477.49 |
500 | ¥27.97442 | ¥13,987.21 |
1,000 | ¥24.98350 | ¥24,983.50 |
2,500 | ¥23.22409 | ¥58,060.22 |