A9BAG-1204F | |
---|---|
DigiKey Part Number | A9BAG-1204F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1204F |
Description | FLEX CABLE - AFF12G/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥34.46500 | ¥344.65 |
25 | ¥33.56160 | ¥839.04 |
50 | ¥32.83920 | ¥1,641.96 |
100 | ¥30.85410 | ¥3,085.41 |
250 | ¥30.67348 | ¥7,668.37 |
500 | ¥28.68866 | ¥14,344.33 |
1,000 | ¥25.62132 | ¥25,621.32 |
2,500 | ¥23.81700 | ¥59,542.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)