A9BAA-1205F | |
---|---|
DigiKey Part Number | A9BAA-1205F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1205F |
Description | FLEX CABLE - AFF12A/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.47000 | ¥35.47 |
10 | ¥31.57500 | ¥315.75 |
25 | ¥31.41720 | ¥785.43 |
50 | ¥31.09540 | ¥1,554.77 |
100 | ¥28.03400 | ¥2,803.40 |
250 | ¥27.87260 | ¥6,968.15 |
500 | ¥25.77812 | ¥12,889.06 |
1,000 | ¥23.03917 | ¥23,039.17 |
2,500 | ¥21.26697 | ¥53,167.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)