A9BAA-1206F | |
---|---|
DigiKey Part Number | A9BAA-1206F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1206F |
Description | FLEX CABLE - AFF12A/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.32200 | ¥323.22 |
25 | ¥32.15960 | ¥803.99 |
50 | ¥31.82780 | ¥1,591.39 |
100 | ¥28.69490 | ¥2,869.49 |
250 | ¥28.53004 | ¥7,132.51 |
500 | ¥26.38614 | ¥13,193.07 |
1,000 | ¥23.58266 | ¥23,582.66 |
2,500 | ¥21.76859 | ¥54,421.47 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)