A9BAA-1203F | |
---|---|
DigiKey Part Number | A9BAA-1203F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1203F |
Description | FLEX CABLE - AFF12A/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥30.08900 | ¥300.89 |
25 | ¥29.93640 | ¥748.41 |
50 | ¥29.62760 | ¥1,481.38 |
100 | ¥26.71140 | ¥2,671.14 |
250 | ¥26.55772 | ¥6,639.43 |
500 | ¥24.56192 | ¥12,280.96 |
1,000 | ¥21.95220 | ¥21,952.20 |
2,500 | ¥20.26360 | ¥50,659.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/735/A9BAx-120xx_tmb.jpg)