A9BBG-1202F | |
---|---|
DigiKey Part Number | A9BBG-1202F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1202F |
Description | FLEX CABLE - AFF12G/AF12/AFF12G |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥37.36300 | ¥373.63 |
25 | ¥36.38600 | ¥909.65 |
50 | ¥35.60260 | ¥1,780.13 |
100 | ¥33.45170 | ¥3,345.17 |
250 | ¥33.25596 | ¥8,313.99 |
500 | ¥31.10416 | ¥15,552.08 |
1,000 | ¥27.77853 | ¥27,778.53 |
2,500 | ¥25.82230 | ¥64,555.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)