A9BBG-1205F | |
---|---|
DigiKey Part Number | A9BBG-1205F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1205F |
Description | FLEX CABLE - AFF12G/AF12/AFF12G |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.15000 | ¥45.15 |
10 | ¥39.53800 | ¥395.38 |
25 | ¥38.50720 | ¥962.68 |
50 | ¥37.67800 | ¥1,883.90 |
100 | ¥35.40150 | ¥3,540.15 |
250 | ¥35.19412 | ¥8,798.53 |
500 | ¥32.91688 | ¥16,458.44 |
1,000 | ¥29.39750 | ¥29,397.50 |
2,500 | ¥27.32726 | ¥68,318.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/265/133/A9BBx-120xx_tmb.jpg)