1532187-1 | |
---|---|
DigiKey Part Number | A139021-ND |
Manufacturer | |
Manufacturer Product Number | 1532187-1 |
Description | CONN MICRO-D RCPT 9POS SLDR CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1532187-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | - | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Metal, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Reverse Layout | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥648.25000 | ¥648.25 |
10 | ¥594.89900 | ¥5,948.99 |
25 | ¥572.01640 | ¥14,300.41 |
50 | ¥552.95000 | ¥27,647.50 |
100 | ¥522.44240 | ¥52,244.24 |