3240026 | |
---|---|
DigiKey Part Number | 277-11125-ND |
Manufacturer | |
Manufacturer Product Number | 3240026 |
Description | CONN RING CIRC 14-16AWG M8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | 1.106" (28.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.40800 | ¥94.08 |
50 | ¥8.79280 | ¥439.64 |
100 | ¥8.08910 | ¥808.91 |
250 | ¥7.47388 | ¥1,868.47 |
500 | ¥7.12216 | ¥3,561.08 |
1,000 | ¥6.68253 | ¥6,682.53 |
2,500 | ¥6.10606 | ¥15,265.15 |