3060-10050D | |
---|---|
DigiKey Part Number | 1175-3060-10050D-ND |
Manufacturer | |
Manufacturer Product Number | 3060-10050D |
Description | CONN FERRULE 20-24 AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 20-24 AWG (0.50mm²) Single Wire |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 20-24 AWG (0.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.69000 | ¥6.90 |
25 | ¥0.57160 | ¥14.29 |
50 | ¥0.52540 | ¥26.27 |
100 | ¥0.50820 | ¥50.82 |
250 | ¥0.43840 | ¥109.60 |
500 | ¥0.42084 | ¥210.42 |
1,000 | ¥0.36829 | ¥368.29 |
2,500 | ¥0.33322 | ¥833.05 |