PSR1635-12 | |
---|---|
DigiKey Part Number | AF12-5-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-12 |
Description | CABLE FLAT FLEX 12COND 0.100" 5' |
Customer Reference | |
Detailed Description | 12 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 12 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 5' (1.52m) | |
Cable Width | 1.30" (33.02mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.04000 | ¥110.04 |
5 | ¥91.18200 | ¥455.91 |
10 | ¥83.83500 | ¥838.35 |
25 | ¥75.19120 | ¥1,879.78 |
50 | ¥69.11340 | ¥3,455.67 |
100 | ¥63.35300 | ¥6,335.30 |