1162050 | |
---|---|
DigiKey Part Number | 288-1045-ND |
Manufacturer | |
Manufacturer Product Number | 1162050 |
Description | CONN FERRULE W TYPE 20-24AWG ORG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector W 20-24 AWG Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 20-24 AWG | |
Length - Overall | 11.50mm | |
Length - Pin | 6.00mm | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.14100 | ¥11.41 |
25 | ¥1.01480 | ¥25.37 |
50 | ¥0.94740 | ¥47.37 |
100 | ¥0.87930 | ¥87.93 |
250 | ¥0.77796 | ¥194.49 |
500 | ¥0.74430 | ¥372.15 |
1,000 | ¥0.60892 | ¥608.92 |
2,500 | ¥0.55820 | ¥1,395.50 |