1162075 | |
---|---|
DigiKey Part Number | 288-1048-ND |
Manufacturer | |
Manufacturer Product Number | 1162075 |
Description | CONN FERRULE W TYPE 20-22AWG WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector W 20-22 AWG Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 20-22 AWG | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥1.07400 | ¥26.85 |
50 | ¥0.99020 | ¥49.51 |
100 | ¥0.91290 | ¥91.29 |
250 | ¥0.82132 | ¥205.33 |
500 | ¥0.75908 | ¥379.54 |
1,000 | ¥0.70260 | ¥702.60 |
2,500 | ¥0.63560 | ¥1,589.00 |