216-322 | |
---|---|
DigiKey Part Number | 2946-216-322-ND |
Manufacturer | |
Manufacturer Product Number | 216-322 |
Description | FERRULE; SLEEVE FOR 0.34 MM / 22 |
Customer Reference | |
Detailed Description | Green Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 6.00mm | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.78200 | ¥17.82 |
25 | ¥1.58280 | ¥39.57 |
50 | ¥1.47620 | ¥73.81 |
100 | ¥1.37100 | ¥137.10 |
250 | ¥1.21308 | ¥303.27 |
500 | ¥1.16020 | ¥580.10 |
1,000 | ¥0.94922 | ¥949.22 |
3,000 | ¥0.87016 | ¥2,610.48 |