216-203 | |
---|---|
DigiKey Part Number | 2946-216-203-ND |
Manufacturer | |
Manufacturer Product Number | 216-203 |
Description | FERRULE; SLEEVE FOR 1 MM / AWG 1 |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.83100 | ¥18.31 |
25 | ¥1.62560 | ¥40.64 |
50 | ¥1.51880 | ¥75.94 |
100 | ¥1.40960 | ¥140.96 |
300 | ¥1.24733 | ¥374.20 |
500 | ¥1.19304 | ¥596.52 |
1,000 | ¥0.97615 | ¥976.15 |
2,500 | ¥0.89477 | ¥2,236.92 |