![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/382/0395105004_tmb.jpg)
216
Connectors, Interconnects | Terminal Block Wire Ferrules
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
216-201 FERRULE; SLEEVE FOR 0.5 MM / 20 | FERRULE; SLEEVE FOR 0.5 MM / 20 | 4,566 | Bulk | - | |
216-204 FERRULE; SLEEVE FOR 1.5 MM / AWG | FERRULE; SLEEVE FOR 1.5 MM / AWG | 14,570 | Bulk | - | |
216-203 FERRULE; SLEEVE FOR 1 MM / AWG 1 | FERRULE; SLEEVE FOR 1 MM / AWG 1 | 9,968 | Bulk | - | |
216-244 FERRULE; SLEEVE FOR 1.5 MM / AWG | FERRULE; SLEEVE FOR 1.5 MM / AWG | 9,262 | Bulk | - | |
216-301 FERRULE; SLEEVE FOR 0.25 MM / AW | FERRULE; SLEEVE FOR 0.25 MM / AW | 45,759 | Bulk | - | |
216-302 FERRULE; SLEEVE FOR 0.34 MM / 22 | FERRULE; SLEEVE FOR 0.34 MM / 22 | 20,366 | Bulk | - | |
216-202 FERRULE; SLEEVE FOR 0.75 MM / 18 | FERRULE; SLEEVE FOR 0.75 MM / 18 | 7,522 | Bulk | - | |
216-221 FERRULE; SLEEVE FOR 0.5 MM / 20 | FERRULE; SLEEVE FOR 0.5 MM / 20 | 5,187 | Bulk | - | |
216-222 FERRULE; SLEEVE FOR 0.75 MM / 18 | FERRULE; SLEEVE FOR 0.75 MM / 18 | 17,626 | Bulk | - | |
216-321 FERRULE; SLEEVE FOR 0.25 MM / AW | FERRULE; SLEEVE FOR 0.25 MM / AW | 12,808 | Bulk | - | |
216-205 FERRULE; SLEEVE FOR 2.08 MM / AW | FERRULE; SLEEVE FOR 2.08 MM / AW | 6,060 | Bulk | - | |
216-224 FERRULE; SLEEVE FOR 1.5 MM / AWG | FERRULE; SLEEVE FOR 1.5 MM / AWG | 3,768 | Bulk | - | |
216-206 FERRULE; SLEEVE FOR 2.5 MM / AWG | FERRULE; SLEEVE FOR 2.5 MM / AWG | 23,265 | Bulk | - | |
216-207 FERRULE; SLEEVE FOR 4 MM / AWG 1 | FERRULE; SLEEVE FOR 4 MM / AWG 1 | 8,384 | Bulk | - | |
216-542 TWIN FERRULE; SLEEVE FOR 2 X 1 M | TWIN FERRULE; SLEEVE FOR 2 X 1 M | 2,394 | Bulk | - |