216-202 | |
---|---|
DigiKey Part Number | 2946-216-202-ND |
Manufacturer | |
Manufacturer Product Number | 216-202 |
Description | FERRULE; SLEEVE FOR 0.75 MM / 18 |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.63400 | ¥16.34 |
100 | ¥1.25450 | ¥125.45 |
1,000 | ¥0.86868 | ¥868.68 |
5,000 | ¥0.77215 | ¥3,860.75 |
10,000 | ¥0.69975 | ¥6,997.50 |