0002091117 | |
---|---|
DigiKey Part Number | WM1103TR-ND - Tape & Reel (TR) WM1103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002091117 |
Description | CONN SOCKET 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 18-22 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.68100 | ¥6.81 |
100 | ¥0.48520 | ¥48.52 |
1,000 | ¥0.40745 | ¥407.45 |
2,500 | ¥0.36865 | ¥921.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.34926 | ¥2,444.82 |
14,000 | ¥0.31045 | ¥4,346.30 |
35,000 | ¥0.28135 | ¥9,847.25 |
49,000 | ¥0.26194 | ¥12,835.06 |