0002092116 | |
---|---|
DigiKey Part Number | WM1102TR-ND - Tape & Reel (TR) WM1102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002092116 |
Description | CONN PIN 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 18-22 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.66500 | ¥6.65 |
100 | ¥0.47700 | ¥47.70 |
1,000 | ¥0.40047 | ¥400.47 |
2,500 | ¥0.36235 | ¥905.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.34329 | ¥2,403.03 |
14,000 | ¥0.30514 | ¥4,271.96 |
35,000 | ¥0.27653 | ¥9,678.55 |
49,000 | ¥0.25746 | ¥12,615.54 |