0003092062 | |
---|---|
DigiKey Part Number | WM1328-ND |
Manufacturer | |
Manufacturer Product Number | 0003092062 |
Description | CONN PLUG HSG 6POS 5.03MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003092062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 3 | |
Row Spacing | 0.198" (5.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥2.51130 | ¥251.13 |
2,000 | ¥1.91360 | ¥3,827.20 |
4,000 | ¥1.79399 | ¥7,175.96 |