Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,167 In Stock | 1 : ¥2.62000 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | 0.198" (5.03mm) | 2 | 0.198" (5.03mm) | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
4,990 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | 0.198" (5.03mm) | 3 | 0.198" (5.03mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,524 In Stock | 1 : ¥5.14000 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | 0.198" (5.03mm) | 3 | 0.198" (5.03mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
5,170 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | 0.198" (5.03mm) | 2 | 0.198" (5.03mm) | Panel Mount, Snap-In | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |