0002098108 | |
---|---|
DigiKey Part Number | WM3729TR-ND - Tape & Reel (TR) WM3729CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002098108 |
Description | CONN PIN 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.57500 | ¥5.75 |
100 | ¥0.41210 | ¥41.21 |
1,000 | ¥0.34645 | ¥346.45 |
2,500 | ¥0.31342 | ¥783.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.29692 | ¥1,781.52 |
12,000 | ¥0.29042 | ¥3,485.04 |