Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 16 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | 3 Interchangeable Dies | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,984.72000 | ¥4,984.72 |
5 | ¥4,620.12200 | ¥23,100.61 |
10 | ¥4,471.62300 | ¥44,716.23 |