0002092101 | |
---|---|
DigiKey Part Number | WM1100TR-ND - Tape & Reel (TR) WM1100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002092101 |
Description | CONN PIN 14-20AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14-20 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.69000 | ¥6.90 |
100 | ¥0.49090 | ¥49.09 |
1,000 | ¥0.41271 | ¥412.71 |
2,500 | ¥0.37338 | ¥933.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.35374 | ¥2,476.18 |
14,000 | ¥0.31443 | ¥4,402.02 |
35,000 | ¥0.28495 | ¥9,973.25 |
49,000 | ¥0.26530 | ¥12,999.70 |