0003091031 | |
---|---|
DigiKey Part Number | WM2316-ND |
Manufacturer | |
Manufacturer Product Number | 0003091031 |
Description | CONN RCPT HSG 3POS 5.03MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003091031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.14000 | ¥3.14 |
10 | ¥2.57200 | ¥25.72 |
100 | ¥1.88870 | ¥188.87 |
1,000 | ¥1.50268 | ¥1,502.68 |
2,500 | ¥1.37389 | ¥3,434.73 |