0002092611 | |
---|---|
DigiKey Part Number | WM2297TR-ND - Tape & Reel (TR) WM2297CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002092611 |
Description | CONN PIN 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.96100 | ¥9.61 |
100 | ¥0.68390 | ¥68.39 |
1,000 | ¥0.57460 | ¥574.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.47265 | ¥1,654.28 |
7,000 | ¥0.44776 | ¥3,134.32 |
10,500 | ¥0.43532 | ¥4,570.86 |
17,500 | ¥0.39801 | ¥6,965.17 |
24,500 | ¥0.36070 | ¥8,837.15 |
87,500 | ¥0.33582 | ¥29,384.25 |