0019092151 | |
---|---|
DigiKey Part Number | WM2598-ND |
Manufacturer | |
Manufacturer Product Number | 0019092151 |
Description | CONN PLUG HSG 15POS 6.30MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.248" (6.30mm) | |
Number of Rows | 3 | |
Row Spacing | 0.248" (6.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.36000 | ¥19.36 |
10 | ¥16.51500 | ¥165.15 |
100 | ¥13.64300 | ¥1,364.30 |
1,000 | ¥10.77049 | ¥10,770.49 |
2,500 | ¥10.05247 | ¥25,131.17 |