0019091039 | |
---|---|
DigiKey Part Number | WM1604-ND |
Manufacturer | |
Manufacturer Product Number | 0019091039 |
Description | CONN RCPT HSG 3POS 6.71MM |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019091039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.264" (6.71mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.01000 | ¥4.01 |
10 | ¥3.39200 | ¥33.92 |
100 | ¥2.63770 | ¥263.77 |
1,500 | ¥2.00939 | ¥3,014.08 |
3,000 | ¥1.88382 | ¥5,651.46 |