0002096110 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 308,169
Unit Price: ¥1.64000
Datasheet

0002096110

DigiKey Part Number
23-0002096110-ND
Manufacturer
Manufacturer Product Number
0002096110
Description
CONN PIN 14-20AWG GOLD CRIMP
Customer Reference
Detailed Description
Pin Contact Gold Crimp 14-20 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power, Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number