0019092037 | |
---|---|
DigiKey Part Number | 23-0019092037-ND |
Manufacturer | |
Manufacturer Product Number | 0019092037 |
Description | CONN PLUG HSG 3POS 6.71MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.264" (6.71mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥5.94700 | ¥59.47 |
100 | ¥4.95280 | ¥495.28 |
1,000 | ¥4.35989 | ¥4,359.89 |