40-4325-00 | |
---|---|
DigiKey Part Number | 512PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-4325-00 |
Description | SWITCH PUSHBUTTON SPST 10A 14V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥16.48500 | ¥164.85 |
25 | ¥15.58560 | ¥389.64 |
50 | ¥14.90740 | ¥745.37 |
100 | ¥14.15450 | ¥1,415.45 |
250 | ¥13.55240 | ¥3,388.10 |
500 | ¥12.57348 | ¥6,286.74 |
1,000 | ¥11.97121 | ¥11,971.21 |