40-4394-00 | |
---|---|
DigiKey Part Number | 562PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-4394-00 |
Description | SWITCH PUSH SPST-NO 2A 14V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.02100 | ¥130.21 |
25 | ¥12.30800 | ¥307.70 |
50 | ¥11.77280 | ¥588.64 |
100 | ¥11.17760 | ¥1,117.76 |
250 | ¥10.70196 | ¥2,675.49 |
500 | ¥10.46750 | ¥5,233.75 |