216-206 | |
---|---|
DigiKey Part Number | 2946-216-206-ND |
Manufacturer | |
Manufacturer Product Number | 216-206 |
Description | FERRULE; SLEEVE FOR 2.5 MM / AWG |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.89600 | ¥18.96 |
25 | ¥1.67160 | ¥41.79 |
50 | ¥1.53520 | ¥76.76 |
100 | ¥1.47450 | ¥147.45 |
300 | ¥1.32450 | ¥397.35 |
500 | ¥1.26414 | ¥632.07 |
1,000 | ¥1.05348 | ¥1,053.48 |
2,500 | ¥0.96318 | ¥2,407.95 |