2002-1211/1000-410 | |
---|---|
DigiKey Part Number | 2946-2002-1211/1000-410-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1211/1000-410 |
Description | COMPONENT TERMINAL BLOCK; 2-COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 500 mA | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | Diode | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.11000 | ¥114.11 |
10 | ¥100.42700 | ¥1,004.27 |
25 | ¥94.72480 | ¥2,368.12 |
50 | ¥90.15840 | ¥4,507.92 |
100 | ¥88.44760 | ¥8,844.76 |
250 | ¥77.03476 | ¥19,258.69 |
500 | ¥74.18162 | ¥37,090.81 |
1,000 | ¥71.32849 | ¥71,328.49 |