206-1216 | |
---|---|
DigiKey Part Number | 2946-206-1216-ND |
Manufacturer | |
Manufacturer Product Number | 206-1216 |
Description | VARIOCRIMP 16 CRIMPING TOOL; FOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 6-10 AWG | |
Wire Gauge or Range - mm² | 6.00 ~ 16.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,002.95000 | ¥3,002.95 |
5 | ¥2,906.07000 | ¥14,530.35 |
10 | ¥2,809.20100 | ¥28,092.01 |
25 | ¥2,712.33600 | ¥67,808.40 |