216-205 | |
---|---|
DigiKey Part Number | 2946-216-205-ND |
Manufacturer | |
Manufacturer Product Number | 216-205 |
Description | FERRULE; SLEEVE FOR 2.08 MM / AW |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 14 AWG (2.08mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.08mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.78200 | ¥17.82 |
100 | ¥1.37100 | ¥137.10 |
1,000 | ¥0.94922 | ¥949.22 |
5,000 | ¥0.84379 | ¥4,218.95 |
10,000 | ¥0.76468 | ¥7,646.80 |