216-286 | |
---|---|
DigiKey Part Number | 2946-216-286-ND |
Manufacturer | |
Manufacturer Product Number | 216-286 |
Description | FERRULE; SLEEVE FOR 2.5 MM / AWG |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.08mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.08mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | 18.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.00800 | ¥75.20 |
50 | ¥2.82900 | ¥141.45 |
100 | ¥2.71170 | ¥271.17 |
250 | ¥2.47608 | ¥619.02 |
500 | ¥2.35818 | ¥1,179.09 |
1,000 | ¥1.94556 | ¥1,945.56 |
2,500 | ¥1.76866 | ¥4,421.65 |