280-312 | |
---|---|
DigiKey Part Number | 2946-280-312-ND |
Manufacturer | |
Manufacturer Product Number | 280-312 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.55900 | ¥105.59 |
25 | ¥10.10640 | ¥252.66 |
50 | ¥9.88360 | ¥494.18 |
100 | ¥9.43380 | ¥943.38 |
250 | ¥8.53556 | ¥2,133.89 |
500 | ¥7.86158 | ¥3,930.79 |
1,000 | ¥6.73849 | ¥6,738.49 |
2,500 | ¥6.28924 | ¥15,723.10 |