280-641 | |
---|---|
DigiKey Part Number | 2946-280-641-ND |
Manufacturer | |
Manufacturer Product Number | 280-641 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 8mm ~ 9mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.19000 | ¥37.19 |
10 | ¥28.36500 | ¥283.65 |
25 | ¥26.57040 | ¥664.26 |
50 | ¥23.61800 | ¥1,180.90 |
100 | ¥23.10490 | ¥2,310.49 |
250 | ¥21.30740 | ¥5,326.85 |
500 | ¥19.25380 | ¥9,626.90 |
1,000 | ¥17.07171 | ¥17,071.71 |
5,000 | ¥16.04483 | ¥80,224.15 |